896-082-500-808

Heilind Number:EDA896-082-500-808
Manufacturer:EDAC
Manufacturer Number:896-082-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-500-808

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for unparalleled performance in demanding environments, these connectors boast a sleek black hue that blends seamlessly with any setup. With an amperage rating of 3 A, they deliver reliable power transmission, while the UL 94V-0 Polyphenylene Sulfide housing ensures robust durability. Featuring two rows and a total of 82 positions, they offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mount orientations, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Upgrade your connectivity game with these high-performance Card Edge Connectors.