896-082-500-812

Heilind Number:EDA896-082-500-812
Manufacturer:EDAC
Manufacturer Number:896-082-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-500-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for efficient power transmission in demanding environments. With a sleek black finish and robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transfer across 82 positions. Engineered for seamless integration, their straight mount orientation and compact design facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance under extreme conditions. Elevate your connectivity with this essential component for your electronic projects.