896-082-520-201

Heilind Number:EDA896-082-520-201
Manufacturer:EDAC
Manufacturer Number:896-082-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-520-201

Detailed Description

Engineered for high-temperature applications, our High Temp Card Edge Connectors ensure reliable connectivity in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only aesthetically pleasing but also offer superior performance. Boasting a current rating of 3 A, they provide robust power transmission. Featuring two rows of copper alloy contacts and a pitch of .125 inches, these connectors are suitable for a wide range of PCB layout requirements. With 82 positions, they offer ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Trust in our Card Edge Connectors to deliver exceptional performance in even the harshest conditions.