896-082-520-207

Heilind Number:EDA896-082-520-207
Manufacturer:EDAC
Manufacturer Number:896-082-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-520-207

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connectors, designed for reliable power transmission in demanding environments. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure safe operation even at extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 82 positions, they offer ample connectivity for your PCB applications. The black color and sleek straight mount orientation add a professional touch to your electronic assemblies. Crafted with copper alloy contacts and a pitch of .125 inches, they provide efficient power delivery with an amperage rating of 3A. Trust in their robust construction and precise engineering for seamless board-to-board connections in critical systems. Elevate your design with these high-performance Card Edge Connectors, a vital component in our extensive lineup of PCB connectivity solutions.