896-082-520-208

Heilind Number:EDA896-082-520-208
Manufacturer:EDAC
Manufacturer Number:896-082-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-520-208

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With two rows and a total of 82 positions, they offer ample connectivity for your PCB assemblies. The .125 inch pitch and .2 inch row spacing ensure accurate and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and automotive applications. Trust in our connectors to deliver superior performance and longevity in your electronic systems. Elevate your connectivity with our black Card Edge Connectors.