896-082-520-802

Heilind Number:EDA896-082-520-802
Manufacturer:EDAC
Manufacturer Number:896-082-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-520-802

Detailed Description

Experience seamless board-to-board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .125 inches and two rows of 82 positions, they offer versatile connectivity options for your PCBs. The straight mount orientation and row spacing of .2 inches make them easy to install and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your PCB setup with these black connectors, a must-have in any professional toolkit.