896-082-520-803

Heilind Number:EDA896-082-520-803
Manufacturer:EDAC
Manufacturer Number:896-082-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-520-803

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors are essential for your PCB setup. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they not only look professional but also offer exceptional durability. The two rows of Copper Alloy contacts ensure secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting 82 positions, these connectors offer ample room for your connections. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors for seamless connectivity in your projects.