896-082-520-807

Heilind Number:EDA896-082-520-807
Manufacturer:EDAC
Manufacturer Number:896-082-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-520-807

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. The two rows of Copper Alloy contacts offer secure connections, with a pitch of .125 in and row spacing of .2 in. Boasting 82 positions, they provide ample connectivity for your PCB applications. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, ensuring seamless functionality even in extreme conditions. Perfect for high-temperature applications, they are a crucial component for your electronic projects. Upgrade your connectivity solutions with our Card Edge Connectors.