896-082-520-808

Heilind Number:EDA896-082-520-808
Manufacturer:EDAC
Manufacturer Number:896-082-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-520-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a pitch of .125 inches and 82 positions across 2 rows, they offer seamless integration for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature applications. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Trust in the efficiency and durability of these connectors for all your board-to-board PCB connectivity needs.