896-082-521-208

Heilind Number:EDA896-082-521-208
Manufacturer:EDAC
Manufacturer Number:896-082-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-521-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in challenging environments. Featuring a sleek black finish, these connectors offer a seamless blend of durability and style. With a current rating of 3 A, they ensure reliable power transmission for your devices. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees flame resistance and long-lasting quality. The connectors boast a double-row design, with 82 positions for efficient connectivity. Made of copper alloy, the contacts provide superior conductivity. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment on your circuit board. Whether for industrial machinery or consumer electronics, these connectors deliver seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, they are built to withstand extreme conditions. Upgrade your interconnection system with these high-performance Card Edge Connectors.