896-082-521-802

Heilind Number:EDA896-082-521-802
Manufacturer:EDAC
Manufacturer Number:896-082-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-521-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless integration in PCB assemblies. These connectors, boasting a sleek black finish, offer reliable performance with an amperage rating of 3 A. Crafted with housing material compliant with UL 94V-0 Polyphenylene Sulfide standards and featuring two rows for enhanced connectivity, they are built to last. The contact material, made of durable Copper Alloy, ensures optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors accommodate precision applications with ease. The straight mount orientation and a total of 82 positions provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Explore our range of connectors for your PCB assembly needs.