896-082-521-803

Heilind Number:EDA896-082-521-803
Manufacturer:EDAC
Manufacturer Number:896-082-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-521-803

Detailed Description

Upgrade your PCB connections with our high-temp Card Edge Connectors. Made from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a pitch of .125 inches and two rows of 82 positions, they offer seamless connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our black connectors to deliver efficient power transmission, with an amperage rating of 3A. Whether for industrial machinery or consumer electronics, these connectors are a vital component for your PCB setup.