896-082-521-807

Heilind Number:EDA896-082-521-807
Manufacturer:EDAC
Manufacturer Number:896-082-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-521-807

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage and copper alloy contact material, they ensure efficient power transmission. Offering 82 positions in a dual-row configuration with a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Whether for industrial or commercial use, these connectors are a perfect solution for your PCB connection needs.