896-082-521-808

Heilind Number:EDA896-082-521-808
Manufacturer:EDAC
Manufacturer Number:896-082-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-521-808

Detailed Description

Elevate your high-temp board-to-board connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors boast a sleek black finish and are engineered for optimal performance. With a current rating of 3A and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee reliability even in harsh operating conditions. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient transmission of signals. With a total of 82 positions, these connectors offer ample connectivity options for your applications. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility, making them the ideal choice for demanding electronic designs. Upgrade your PCB connections with these high-quality components and experience seamless functionality like never before.