896-082-521-812

Heilind Number:EDA896-082-521-812
Manufacturer:EDAC
Manufacturer Number:896-082-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-521-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these black connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity for your circuit boards. The 2-row design with a total of 82 positions allows for efficient data transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of products in the Connectors category to find the perfect fit for your needs.