896-082-522-201

Heilind Number:EDA896-082-522-201
Manufacturer:EDAC
Manufacturer Number:896-082-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power delivery at an amperage of 3A. With a total of 82 positions, these connectors ensure seamless integration between boards. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a range of applications. Upgrade your connectivity solutions with these high-quality connectors.