896-082-522-202

Heilind Number:EDA896-082-522-202
Manufacturer:EDAC
Manufacturer Number:896-082-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 82 positions each, they offer efficient power delivery, while the copper alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications requiring durability and precision. Upgrade your setup with this essential component in the world of advanced connectivity.