896-082-522-203

Heilind Number:EDA896-082-522-203
Manufacturer:EDAC
Manufacturer Number:896-082-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-203

Detailed Description

Discover the perfect solution for high-temperature applications with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connectivity for your PCBs. Offering 82 positions and a straight mount orientation, they are ideal for a wide range of board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade to our High Temp Card Edge Connectors and experience seamless connectivity like never before.