896-082-522-204

Heilind Number:EDA896-082-522-204
Manufacturer:EDAC
Manufacturer Number:896-082-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-204

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure stable power transmission even in extreme conditions. The two-row configuration with 82 positions offers ample connectivity, while the .125" pitch and .2" row spacing allow for efficient PCB integration. Whether for industrial machinery, automotive systems, or telecommunications equipment, these black connectors provide a secure and efficient board-to-board connection solution. Trust in their straight mount orientation for easy installation and long-lasting performance. Elevate your electronic assemblies with these top-quality components.