896-082-522-208

Heilind Number:EDA896-082-522-208
Manufacturer:EDAC
Manufacturer Number:896-082-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-208

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contact material, they offer high conductivity for seamless data transmission. The dual-row configuration with a total of 82 positions allows for versatile and efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our black connectors to deliver exceptional performance and durability in your electronic systems.