896-082-522-212

Heilind Number:EDA896-082-522-212
Manufacturer:EDAC
Manufacturer Number:896-082-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The two-row layout with 82 positions offers ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Suitable for straight mounting orientation on PCBs, these connectors operate seamlessly in a wide temperature range from -40 to 105°C. Trust in our quality engineered connectors for your critical applications.