896-082-522-803

Heilind Number:EDA896-082-522-803
Manufacturer:EDAC
Manufacturer Number:896-082-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-803

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire resistance. With a maximum amperage of 3 A, they offer reliable power transmission for your PCB applications. The copper alloy contact material guarantees efficient conductivity, while the two rows of 82 positions each provide ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are easily achievable. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial applications. Upgrade your electronic assemblies and experience uncompromising performance with our Card Edge Connectors.