896-082-522-804

Heilind Number:EDA896-082-522-804
Manufacturer:EDAC
Manufacturer Number:896-082-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-804

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a current rating of 3A, they provide efficient power transmission in dual-row configurations. The copper alloy contact material guarantees secure and stable connections, while the .125" pitch and .2" row spacing offer precise alignment on your PCB. Boasting 82 positions, these connectors support comprehensive connectivity needs. Their straight-mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications requiring robust and high-performance PCB connections. Elevate your electronic designs with these top-of-the-line Card Edge Connectors.