896-082-522-808

Heilind Number:EDA896-082-522-808
Manufacturer:EDAC
Manufacturer Number:896-082-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-522-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a sleek black finish, they not only deliver functionality but also add a touch of sophistication to your setup. The Copper Alloy contact material and double-row configuration with 82 positions guarantee secure and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless connectivity. Suitable for a wide range of applications, they boast an amperage of 3A and an operating temperature range of -40 to 105°C. Whether you're a professional in need of top-notch connectors or a DIY enthusiast looking to upgrade your project, these Card Edge Connectors are the perfect solution. Trust in their quality and performance to elevate your electronic setups.