896-082-526-203

Heilind Number:EDA896-082-526-203
Manufacturer:EDAC
Manufacturer Number:896-082-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a compact pitch of .125 inches and two rows of connectors, they offer efficient and reliable board-to-board connectivity. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C. Trust in their superior quality to ensure seamless operation in your electronic systems. Elevate your PCB design with these essential components.