896-082-526-207

Heilind Number:EDA896-082-526-207
Manufacturer:EDAC
Manufacturer Number:896-082-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. With a current rating of 3 A, they ensure reliable power transmission. The two-row design, with 82 positions in total, allows for efficient signal transfer. Made with high-quality Copper Alloy contacts, these connectors guarantee low contact resistance and high conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Perfect for use in industrial, automotive, and aerospace settings, our Card Edge Connectors are a must-have for your connectivity needs. Elevate your PCB designs with these high-performance connectors.