896-082-526-212

Heilind Number:EDA896-082-526-212
Manufacturer:EDAC
Manufacturer Number:896-082-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-212

Detailed Description

Elevate your connectivity with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and are constructed with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer secure and efficient board-to-board connections. Their straight mount orientation and 82 positions make them versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and high-temperature settings. Upgrade your PCB connectivity with these top-of-the-line connectors.