896-082-526-802

Heilind Number:EDA896-082-526-802
Manufacturer:EDAC
Manufacturer Number:896-082-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, each connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity even in high-temperature environments. With two rows and a total of 82 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing streamline installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors for seamless and efficient board-to-board connections.