896-082-526-803

Heilind Number:EDA896-082-526-803
Manufacturer:EDAC
Manufacturer Number:896-082-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-803

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage rating and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 82 positions each, they provide ample connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.