896-082-526-804

Heilind Number:EDA896-082-526-804
Manufacturer:EDAC
Manufacturer Number:896-082-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, these connectors ensure reliable performance in high-temperature environments. With a pitch of .125 inches and two rows of 82 positions, they offer versatile connectivity options for your PCBs. The straight mount orientation and compact design make installation a breeze. Operating seamlessly between -40 and 105°C, these connectors are ideal for industrial and commercial applications. Trust in our Black Card Edge Connectors for efficient and secure board-to-board connections.