896-082-526-812

Heilind Number:EDA896-082-526-812
Manufacturer:EDAC
Manufacturer Number:896-082-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-812

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliability in demanding environments. With two rows and 82 positions, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Trust in the quality and durability of our Card Edge Connectors to maintain secure and stable connections in your electronic devices.