896-082-540-202

Heilind Number:EDA896-082-540-202
Manufacturer:EDAC
Manufacturer Number:896-082-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. These connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a high amperage rating of 3 A, they provide reliable power transmission. The two rows of copper alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With 82 positions available, you have ample room for connections. Designed for straight mount orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.