896-082-540-203

Heilind Number:EDA896-082-540-203
Manufacturer:EDAC
Manufacturer Number:896-082-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-203

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Boasting a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme conditions. With a 3A amperage and copper alloy contact material, you can count on efficient power transmission. Featuring two rows and 82 positions with a pitch of .125 inches and row spacing of .2 inches, they offer versatile connectivity options for your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for various applications. Upgrade your connectivity solutions with these high-quality card edge connectors.