896-082-540-207

Heilind Number:EDA896-082-540-207
Manufacturer:EDAC
Manufacturer Number:896-082-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-207

Detailed Description

Enhance your high-temperature PCB assemblies with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring fire safety compliance. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Featuring two rows and 82 positions, they provide ample connectivity options, while a .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, they facilitate seamless integration into your circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature applications. Elevate your PCB connectivity with these black connectors, a staple in our extensive range of board-to-board solutions.