896-082-540-208

Heilind Number:EDA896-082-540-208
Manufacturer:EDAC
Manufacturer Number:896-082-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-208

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors in sleek Black. Designed for durability and reliability, these connectors offer a current rating of 3A, making them ideal for demanding electronic applications. Boasting a housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure safety and longevity. With two rows and a total of 82 positions, they provide ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transfer, while a pitch of .125in and row spacing of .2in allow for precise alignment. These connectors are engineered for seamless integration, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.