896-082-540-212

Heilind Number:EDA896-082-540-212
Manufacturer:EDAC
Manufacturer Number:896-082-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer a reliable amperage of 3 A. Crafted with housing material that meets UL 94V-0 Polyphenylene Sulfide standards, they ensure both durability and safety. With two rows and a total of 82 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 in and row spacing of .2 in offer precise alignment. Ideal for board-to-board connections, these connectors boast a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your PCB setup with these essential components.