896-082-540-803

Heilind Number:EDA896-082-540-803
Manufacturer:EDAC
Manufacturer Number:896-082-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-803

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a 3A amperage rating and Copper Alloy contact material, they offer secure and efficient power transmission. The two rows and 82 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on a commercial project or industrial application, our Card Edge Connectors deliver the quality and performance you need. Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a 3A amperage rating and Copper Alloy contact material, they offer secure and efficient power transmission. The two rows and 82 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on a commercial project or industrial application, our Card Edge Connectors deliver the quality and performance you need.