896-082-540-804

Heilind Number:EDA896-082-540-804
Manufacturer:EDAC
Manufacturer Number:896-082-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-804

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connectors. Crafted with precision and reliability in mind, these connectors are designed for optimal performance even in high-temperature environments. Boasting a sleek black finish, they not only provide functionality but also add a touch of sophistication to your electronic setup. With a current rating of 3 A, these connectors offer reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety in all applications. Featuring two rows and a total of 82 positions, these connectors offer ample room for your connections. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're a professional in the field or a hobbyist, these connectors are essential for your PCB projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various setups. Upgrade your connectivity with these Card Edge Connectors and experience a new level of efficiency and performance.