896-082-540-807

Heilind Number:EDA896-082-540-807
Manufacturer:EDAC
Manufacturer Number:896-082-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows of contact points made from Copper Alloy, they guarantee efficient power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 82 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications demanding reliability and durability. Upgrade your setup with these essential components today.