896-082-540-808

Heilind Number:EDA896-082-540-808
Manufacturer:EDAC
Manufacturer Number:896-082-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-808

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a 3A amperage rating and copper alloy contact material, they guarantee secure and efficient power transmission. Their double-row configuration with 82 positions offers ample connectivity options, ideal for various applications. The .125-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Install them easily in a straight mount orientation for seamless integration. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.