896-082-540-812

Heilind Number:EDA896-082-540-812
Manufacturer:EDAC
Manufacturer Number:896-082-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-540-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with 82 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Trust in these connectors for seamless board-to-board connectivity in demanding industrial environments.