896-082-541-202

Heilind Number:EDA896-082-541-202
Manufacturer:EDAC
Manufacturer Number:896-082-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-202

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. The two-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates a total of 82 positions for seamless board-to-board connections. No matter the application, these connectors, with a straight mount orientation and an operating temperature range of -40 to 105°C, provide a steadfast link for your PCB setups. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.