896-082-541-203

Heilind Number:EDA896-082-541-203
Manufacturer:EDAC
Manufacturer Number:896-082-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors guarantee reliable performance in even the most demanding environments. Featuring dual rows and a total of 82 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are designed to meet the rigors of industrial use. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors.