896-082-541-204

Heilind Number:EDA896-082-541-204
Manufacturer:EDAC
Manufacturer Number:896-082-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-204

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless and reliable connections in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only visually appealing but also built to withstand high temperatures. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient power transmission at an amperage of 3A. With a total of 82 positions, these connectors offer ample connectivity options for your PCB needs. Whether straight-mounted or in board-to-board configurations, they ensure secure and precise mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is key. Trust in our high-quality connectors to deliver exceptional performance in all your projects.