896-082-541-208

Heilind Number:EDA896-082-541-208
Manufacturer:EDAC
Manufacturer Number:896-082-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficient power transmission, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a high amperage rating of 3 A, they ensure reliable performance even in demanding environments. The double-row design with 82 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where durability and precision are essential. Choose straight mount orientation for seamless integration into your setup. Elevate your connectivity with these top-of-the-line Card Edge Connectors.