896-082-541-212

Heilind Number:EDA896-082-541-212
Manufacturer:EDAC
Manufacturer Number:896-082-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer seamless connectivity for up to 82 positions. Suitable for straight mounting orientation, they ensure efficient board-to-board communication. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are essential for secure and stable electronic interconnections. Upgrade your PCB assembly with our high-performance Card Edge Connectors.