896-082-541-802

Heilind Number:EDA896-082-541-802
Manufacturer:EDAC
Manufacturer Number:896-082-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-802

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable power transmission at an amperage of 3A. With a pitch of .125 inches and two rows of 82 positions, they offer seamless integration for your PCB applications. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality even in extreme conditions. Perfect for industrial and commercial setups, they provide a secure and efficient board-to-board connection solution. Available in sleek black color, they add a professional touch to your electronic assemblies. Upgrade your connectivity game with these high-performance Card Edge Connectors.