896-082-541-803

Heilind Number:EDA896-082-541-803
Manufacturer:EDAC
Manufacturer Number:896-082-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-803

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our black Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability in demanding environments. With two rows of copper alloy contacts, each rated for 3A, they offer superb conductivity for your critical applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 82 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Trust in their straight mount orientation for easy installation and secure performance. Elevate your connectivity solutions with these high-performance Card Edge Connectors.