896-082-541-807

Heilind Number:EDA896-082-541-807
Manufacturer:EDAC
Manufacturer Number:896-082-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-807

Detailed Description

Introducing our high temp card edge connectors, a crucial component for seamless board-to-board PCB connections. Designed for reliability in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance even at operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and two rows of 82 positions, they offer secure and efficient connectivity. The sleek black color and straight mount orientation not only enhance aesthetics but also facilitate easy installation. Trust in these connectors for your high-performance electronic applications.