896-082-541-808

Heilind Number:EDA896-082-541-808
Manufacturer:EDAC
Manufacturer Number:896-082-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a straight mount orientation and two rows of 82 positions each, they provide seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for high-temperature applications. Upgrade your setup with these black connectors, delivering a current rating of 3A. Trust in their durability and performance for all your connectivity needs.